Технически документи
Спецификации
Brand
TE ConnectivityPole Format
2P
Gender
Female
Number Of Ways
2
Plug/Socket
Socket
Colour
Natural
Type
ITB Card Edge Connector
Mounting Type
Surface Mount
Current Rating
3A
Voltage Rating
250 V ac/dc
Termination Method
Solder
Contact Plating
Tin over Nickel
Contact Material
Copper Alloy
Детайли за продукта
TE Connectivity ITB (Inverted Through-Board) Card Edge Connector
ITB (Inverted Through-Board) card edge connectors for providing a direct power connection between driver boards to the underside of LED array boards. These SMT ITB LED lighting connectors have a cable-less space saving design with a low profile height of 1.5 mm above the PCB which minimises LED light obstruction. Single piece mating allows fast and easy assembly and the connectors can be surface mounted at the same time as other devices eliminating secondary processes. The housings of these card edge LED connectors have a round cornered design to reduce shadowing and SMT hold downs for stability during driver board mating and unmating.
Stock number 124-9423 is suitable for use with a PCB thickness of 1.0 mm
Stock number 124-9423 is suitable for use with a PCB thickness of 1.2 mm
Features and Benefits
Space saving, compact cable-less design
Low profile 1.5 mm height above PCB design minimises LED light obstruction
Single piece mating for fast and easy assembly
SMT hold-downs for stability during mating and unmating
Round cornered design to minimise shadowing
Applications
These ITB lighting connectors are ideal for use with compact LED assemblies designs. Applications include Edison style LED light bulbs, MR16 and PAR series LED replacement bulbs and indoor and outdoor LED lighting devices. These ITB lighting connectors are also suitable for non-lighting applications that require a cable-less, right angle, inverted board to board interconnect
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
P.O.A.
10
P.O.A.
10
Технически документи
Спецификации
Brand
TE ConnectivityPole Format
2P
Gender
Female
Number Of Ways
2
Plug/Socket
Socket
Colour
Natural
Type
ITB Card Edge Connector
Mounting Type
Surface Mount
Current Rating
3A
Voltage Rating
250 V ac/dc
Termination Method
Solder
Contact Plating
Tin over Nickel
Contact Material
Copper Alloy
Детайли за продукта
TE Connectivity ITB (Inverted Through-Board) Card Edge Connector
ITB (Inverted Through-Board) card edge connectors for providing a direct power connection between driver boards to the underside of LED array boards. These SMT ITB LED lighting connectors have a cable-less space saving design with a low profile height of 1.5 mm above the PCB which minimises LED light obstruction. Single piece mating allows fast and easy assembly and the connectors can be surface mounted at the same time as other devices eliminating secondary processes. The housings of these card edge LED connectors have a round cornered design to reduce shadowing and SMT hold downs for stability during driver board mating and unmating.
Stock number 124-9423 is suitable for use with a PCB thickness of 1.0 mm
Stock number 124-9423 is suitable for use with a PCB thickness of 1.2 mm
Features and Benefits
Space saving, compact cable-less design
Low profile 1.5 mm height above PCB design minimises LED light obstruction
Single piece mating for fast and easy assembly
SMT hold-downs for stability during mating and unmating
Round cornered design to minimise shadowing
Applications
These ITB lighting connectors are ideal for use with compact LED assemblies designs. Applications include Edison style LED light bulbs, MR16 and PAR series LED replacement bulbs and indoor and outdoor LED lighting devices. These ITB lighting connectors are also suitable for non-lighting applications that require a cable-less, right angle, inverted board to board interconnect