Технически документи
Спецификации
Brand
SamsungModel
U28E850R
Screen Size
28in
Maximum Resolution
3840 x 2160pixels
Screen Type
LCD
Viewing Angle
170/160°
Video Connection Type
DisplayPort, HDMI x2
Audio Connection Type
3.5 mm Stereo
Brightness
370cd/m²
Depth Without Stand
60.7mm
Depth With Stand
260.6mm
Response Time
1ms
Height Without Stand
384.5mm
Dimensions Without Stand
661.1 x 384.5 x 60.7mm
Dimensions With Stand
661.1 x 551.5 x 260.6mm
Weight Without Stand
4.94kg
Contrast Ratio
1000:1
Width Without Stand
661.1mm
Height With Stand
551.5mm
Weight With Stand
7.43kg
Width With Stand
661.1mm
Страна на произход
China
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
P.O.A.
1
P.O.A.
1
Технически документи
Спецификации
Brand
SamsungModel
U28E850R
Screen Size
28in
Maximum Resolution
3840 x 2160pixels
Screen Type
LCD
Viewing Angle
170/160°
Video Connection Type
DisplayPort, HDMI x2
Audio Connection Type
3.5 mm Stereo
Brightness
370cd/m²
Depth Without Stand
60.7mm
Depth With Stand
260.6mm
Response Time
1ms
Height Without Stand
384.5mm
Dimensions Without Stand
661.1 x 384.5 x 60.7mm
Dimensions With Stand
661.1 x 551.5 x 260.6mm
Weight Without Stand
4.94kg
Contrast Ratio
1000:1
Width Without Stand
661.1mm
Height With Stand
551.5mm
Weight With Stand
7.43kg
Width With Stand
661.1mm
Страна на произход
China