Технически документи
Спецификации
Brand
SamsungModel
S32D850D
Screen Size
32in
Maximum Resolution
2560 x 1440
Screen Type
LED
Viewing Angle
178/178
Video Connection Type
DisplayPort, DVI-D, HDMI
Audio Connection Type
3.5 mm Stereo
Colour
Black
Height With Stand
630mm
Weight With Stand
12.2kg
Contrast Ratio
3000:1
Width Without Stand
741.3mm
Width With Stand
741.3mm
Brightness
300cd/m²
Depth Without Stand
68.5mm
Response Time
5ms
Height Without Stand
441mm
Dimensions Without Stand
741.3 x 68.5 x 441mm
Dimensions With Stand
741.3 x 280 x 630mm
Weight Without Stand
9.4kg
Depth With Stand
280mm
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
P.O.A.
1
P.O.A.
1
Технически документи
Спецификации
Brand
SamsungModel
S32D850D
Screen Size
32in
Maximum Resolution
2560 x 1440
Screen Type
LED
Viewing Angle
178/178
Video Connection Type
DisplayPort, DVI-D, HDMI
Audio Connection Type
3.5 mm Stereo
Colour
Black
Height With Stand
630mm
Weight With Stand
12.2kg
Contrast Ratio
3000:1
Width Without Stand
741.3mm
Width With Stand
741.3mm
Brightness
300cd/m²
Depth Without Stand
68.5mm
Response Time
5ms
Height Without Stand
441mm
Dimensions Without Stand
741.3 x 68.5 x 441mm
Dimensions With Stand
741.3 x 280 x 630mm
Weight Without Stand
9.4kg
Depth With Stand
280mm