Samsung S24E650DW 24in LED Monitor, 1920 x 1080

Номер на артикул на RS: 136-1484Марка: Samsung№ по каталога на производителя: LS24E65UDW/EN
brand-logo
Преглед на всички в Monitors

Технически документи

Спецификации

Brand

Samsung

Model

S24E650DW

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

DisplayPort, DVI, HDMI, VGA

Colour

Black

Height With Stand

517.3mm

Weight With Stand

5.8kg

Contrast Ratio

1000:1

Width Without Stand

554.8mm

Width With Stand

554.8mm

Brightness

250cd/m²

Depth Without Stand

55.1mm

Depth With Stand

224mm

Response Time

4ms

Height Without Stand

359.4mm

Dimensions Without Stand

554.8 x 359.4 x 55.1mm

Dimensions With Stand

554.8 x 517.3 x 224mm

Weight Without Stand

4.11kg

Страна на произход

China

Детайли за продукта

Samsung SE650 Series LED Monitor

The Samsung SE650 Series provides an environmentally friendly and user-friendly desktop monitor solution for your business. The Samsung LED Business Monitor monitor is for applications that require better image quality than a standard TN-based monitor. And with improved panel technology, your employees can enjoy a better viewing experience at off angles.
Combined with a fully adjustable stand, matte black bezel with clearly labelled buttons, versatile connectivity and built in speakers

View fast on-screen motion smoothly and easily
Enjoy a picture with optimised viewing comfort
Reduce power consumption without a loss in picture quality
Stay eco-friendly with a monitor made of 30% recycled plastics
VESA Support: With support for VESA 100 x 100, you can easily mount it on any wall

SMART Eco Saving: The SE650 reduces power consumption by 10% without a noticeable loss in picture quality thanks to eco-saving technology that automatically adjusts the brightness of the screen’s black sections while simultaneously adjusting the RGB gain values

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Информацията за складовите наличности временно не е налична.

P.O.A.

Samsung S24E650DW 24in LED Monitor, 1920 x 1080

P.O.A.

Samsung S24E650DW 24in LED Monitor, 1920 x 1080
Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Samsung

Model

S24E650DW

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

DisplayPort, DVI, HDMI, VGA

Colour

Black

Height With Stand

517.3mm

Weight With Stand

5.8kg

Contrast Ratio

1000:1

Width Without Stand

554.8mm

Width With Stand

554.8mm

Brightness

250cd/m²

Depth Without Stand

55.1mm

Depth With Stand

224mm

Response Time

4ms

Height Without Stand

359.4mm

Dimensions Without Stand

554.8 x 359.4 x 55.1mm

Dimensions With Stand

554.8 x 517.3 x 224mm

Weight Without Stand

4.11kg

Страна на произход

China

Детайли за продукта

Samsung SE650 Series LED Monitor

The Samsung SE650 Series provides an environmentally friendly and user-friendly desktop monitor solution for your business. The Samsung LED Business Monitor monitor is for applications that require better image quality than a standard TN-based monitor. And with improved panel technology, your employees can enjoy a better viewing experience at off angles.
Combined with a fully adjustable stand, matte black bezel with clearly labelled buttons, versatile connectivity and built in speakers

View fast on-screen motion smoothly and easily
Enjoy a picture with optimised viewing comfort
Reduce power consumption without a loss in picture quality
Stay eco-friendly with a monitor made of 30% recycled plastics
VESA Support: With support for VESA 100 x 100, you can easily mount it on any wall

SMART Eco Saving: The SE650 reduces power consumption by 10% without a noticeable loss in picture quality thanks to eco-saving technology that automatically adjusts the brightness of the screen’s black sections while simultaneously adjusting the RGB gain values