Технически документи
Спецификации
Brand
SamsungModel
SE450
Screen Size
24in
Maximum Resolution
1920 x 1080
Viewing Angle
170/160°
Video Connection Type
DisplayPort, DVI-D, VGA
Colour
Black
Height With Stand
491.8mm
Brightness
250cd/m²
Depth Without Stand
56.6mm
Weight With Stand
5.1kg
Contrast Ratio
1000:1
Depth With Stand
224mm
Width Without Stand
565.4mm
Built-In Speakers
Yes
Response Time
5ms
Height Without Stand
333.2mm
Width With Stand
565.4mm
Dimensions Without Stand
565.4 x 333.2 x 56.6mm
Dimensions With Stand
565.4 x 491.8 x 224mm
Weight Without Stand
3.4kg
Страна на произход
China
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
P.O.A.
1
P.O.A.
1
Технически документи
Спецификации
Brand
SamsungModel
SE450
Screen Size
24in
Maximum Resolution
1920 x 1080
Viewing Angle
170/160°
Video Connection Type
DisplayPort, DVI-D, VGA
Colour
Black
Height With Stand
491.8mm
Brightness
250cd/m²
Depth Without Stand
56.6mm
Weight With Stand
5.1kg
Contrast Ratio
1000:1
Depth With Stand
224mm
Width Without Stand
565.4mm
Built-In Speakers
Yes
Response Time
5ms
Height Without Stand
333.2mm
Width With Stand
565.4mm
Dimensions Without Stand
565.4 x 333.2 x 56.6mm
Dimensions With Stand
565.4 x 491.8 x 224mm
Weight Without Stand
3.4kg
Страна на произход
China