Samsung S24E450BL 23in LED Monitor, 1920 x 1080

Номер на артикул на RS: 144-8704Марка: Samsung№ по каталога на производителя: LS24E45KBL/EN
brand-logo
Преглед на всички в Monitors

Технически документи

Спецификации

Brand

Samsung

Model

S24E450BL

Screen Size

23in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

170/160°

Video Connection Type

DVI-D, VGA

Colour

Black

Depth With Stand

224mm

Response Time

5ms

Height Without Stand

330.5mm

Width Without Stand

554.6mm

Width With Stand

554.6mm

Brightness

250cd/m²

Dimensions Without Stand

554.6 x 55.4 x 330.5mm

Dimensions With Stand

554.6 x 224 x 482.3mm

Weight Without Stand

3.78kg

Depth Without Stand

55.4mm

Height With Stand

482.3mm

Weight With Stand

5.48kg

Детайли за продукта

Samsung SE450 Series LED Computer Monitor

Brought to you by Samsung, this excellent quality LED computer monitor provides an immense viewing experience. Whether it's being used as a gaming monitor, an office computer monitor or a warehouse viewing screen. It will deliver sharp, bright and crystal clear images, complimented by the LED-backlit LCD screen technology. All complete with versatile connectivity, superb response time and a low-glare commercial grade TN panel. All models are highly reliable and excellent quality.

Features and Benefits

• Crystal clear display
• Optimised viewing comfort
• Reduce power consumption without a loss in picture quality
• Eco-friendly, as this computer monitor is made of 30% recycled plastics
• VESA 100 x 100 mounting support

How many computer monitors should i have?

Providing the video card can handle the load and has the option, on one PC, having dual Full HD screens is always going to be better than a single. Some graphics cards may have a HDMI input and a VGA or even 2x HDMI. There's no definitive answer to what types you should be using. Providing they have the correct input needed. This Full HD LED screen would still work as a second screen to a TFT monitor as an example. So whether you need gaming monitors or just standard computer monitors for daily work, dual Full HD screens with HDMI inputs are the more common selections.

How is this computer monitor eco friendly?

As standard, the SE450 using SMART Eco Saving, reduces power consumption by at least 10%, without affecting any quality in the picture. This is due to the eco-saving technology that automatically adjusts the brightness of the screen's black sections. All of this while simultaneously adjusting the RGB gain values. All of this, combined with the fact that these monitors are made up of 30% recycled plastics, really will reduce your carbon footprint.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Информацията за складовите наличности временно не е налична.

P.O.A.

Samsung S24E450BL 23in LED Monitor, 1920 x 1080

P.O.A.

Samsung S24E450BL 23in LED Monitor, 1920 x 1080
Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Samsung

Model

S24E450BL

Screen Size

23in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

170/160°

Video Connection Type

DVI-D, VGA

Colour

Black

Depth With Stand

224mm

Response Time

5ms

Height Without Stand

330.5mm

Width Without Stand

554.6mm

Width With Stand

554.6mm

Brightness

250cd/m²

Dimensions Without Stand

554.6 x 55.4 x 330.5mm

Dimensions With Stand

554.6 x 224 x 482.3mm

Weight Without Stand

3.78kg

Depth Without Stand

55.4mm

Height With Stand

482.3mm

Weight With Stand

5.48kg

Детайли за продукта

Samsung SE450 Series LED Computer Monitor

Brought to you by Samsung, this excellent quality LED computer monitor provides an immense viewing experience. Whether it's being used as a gaming monitor, an office computer monitor or a warehouse viewing screen. It will deliver sharp, bright and crystal clear images, complimented by the LED-backlit LCD screen technology. All complete with versatile connectivity, superb response time and a low-glare commercial grade TN panel. All models are highly reliable and excellent quality.

Features and Benefits

• Crystal clear display
• Optimised viewing comfort
• Reduce power consumption without a loss in picture quality
• Eco-friendly, as this computer monitor is made of 30% recycled plastics
• VESA 100 x 100 mounting support

How many computer monitors should i have?

Providing the video card can handle the load and has the option, on one PC, having dual Full HD screens is always going to be better than a single. Some graphics cards may have a HDMI input and a VGA or even 2x HDMI. There's no definitive answer to what types you should be using. Providing they have the correct input needed. This Full HD LED screen would still work as a second screen to a TFT monitor as an example. So whether you need gaming monitors or just standard computer monitors for daily work, dual Full HD screens with HDMI inputs are the more common selections.

How is this computer monitor eco friendly?

As standard, the SE450 using SMART Eco Saving, reduces power consumption by at least 10%, without affecting any quality in the picture. This is due to the eco-saving technology that automatically adjusts the brightness of the screen's black sections. All of this while simultaneously adjusting the RGB gain values. All of this, combined with the fact that these monitors are made up of 30% recycled plastics, really will reduce your carbon footprint.