Технически документи
Спецификации
Brand
SamsungModel
S24E390HL
Screen Size
24in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
Video Connection Type
HDMI, VGA
Colour
Black
Brightness
250cd/m²
Depth Without Stand
69.9mm
Depth With Stand
181.9mm
Response Time
4ms
Height Without Stand
333.3mm
Height With Stand
409mm
Weight With Stand
4.02kg
Contrast Ratio
1000:1, 700:1
Width Without Stand
548.3mm
Width With Stand
548.3mm
Dimensions Without Stand
548.3 x 333.3 x 69.9mm
Dimensions With Stand
548.3 x 409 x 181.9mm
Weight Without Stand
3.47kg
Страна на произход
China
Детайли за продукта
Samsung SE390 Series LED Monitor
The Samsung SE390 24 in.TV LED Monitor enhanced with a beautiful new semi-transparent blue finish. Delivers a 178° wide viewing angle horizontally and vertically for an optimal and comfortable viewing experience from any angle. The SE390 monitor has Eye Saver Mode which optimises your viewing comfort by reducing blue light emissions at the press of a button
Wide Viewing Angle
Eye Saver Mode
Flicker Free
Eco Saving Plus
Fast Response Time: 1 ms
Slim Narrow Bezel
T-Shaped Stand
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
P.O.A.
1
P.O.A.
1
Технически документи
Спецификации
Brand
SamsungModel
S24E390HL
Screen Size
24in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
Video Connection Type
HDMI, VGA
Colour
Black
Brightness
250cd/m²
Depth Without Stand
69.9mm
Depth With Stand
181.9mm
Response Time
4ms
Height Without Stand
333.3mm
Height With Stand
409mm
Weight With Stand
4.02kg
Contrast Ratio
1000:1, 700:1
Width Without Stand
548.3mm
Width With Stand
548.3mm
Dimensions Without Stand
548.3 x 333.3 x 69.9mm
Dimensions With Stand
548.3 x 409 x 181.9mm
Weight Without Stand
3.47kg
Страна на произход
China
Детайли за продукта
Samsung SE390 Series LED Monitor
The Samsung SE390 24 in.TV LED Monitor enhanced with a beautiful new semi-transparent blue finish. Delivers a 178° wide viewing angle horizontally and vertically for an optimal and comfortable viewing experience from any angle. The SE390 monitor has Eye Saver Mode which optimises your viewing comfort by reducing blue light emissions at the press of a button
Wide Viewing Angle
Eye Saver Mode
Flicker Free
Eco Saving Plus
Fast Response Time: 1 ms
Slim Narrow Bezel
T-Shaped Stand