Технически документи
Спецификации
Brand
SamsungModel
S24D330H
Screen Size
24in
Maximum Resolution
1920 x 1080 Pixels
Screen Type
LED
Viewing Angle
170/160°
Video Connection Type
HDMI, VGA
Colour
Black
Dimensions With Stand
569 x 197 x 417.2mm
Weight Without Stand
2.8kg
Width With Stand
569mm
Brightness
250 cd/m2
Depth Without Stand
53.9mm
Depth With Stand
197mm
Response Time
1ms
Height Without Stand
342.1mm
Dimensions Without Stand
569 x 53.9 x 342.1mm
Height With Stand
417.2mm
Weight With Stand
3.15kg
Contrast Ratio
1000:1
Width Without Stand
569mm
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
P.O.A.
1
P.O.A.
1
Технически документи
Спецификации
Brand
SamsungModel
S24D330H
Screen Size
24in
Maximum Resolution
1920 x 1080 Pixels
Screen Type
LED
Viewing Angle
170/160°
Video Connection Type
HDMI, VGA
Colour
Black
Dimensions With Stand
569 x 197 x 417.2mm
Weight Without Stand
2.8kg
Width With Stand
569mm
Brightness
250 cd/m2
Depth Without Stand
53.9mm
Depth With Stand
197mm
Response Time
1ms
Height Without Stand
342.1mm
Dimensions Without Stand
569 x 53.9 x 342.1mm
Height With Stand
417.2mm
Weight With Stand
3.15kg
Contrast Ratio
1000:1
Width Without Stand
569mm