RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 250 V ac @ 200 mA, 50 V dc @ 200 mA,

Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
250 V ac @ 200 mA, 50 V dc @ 200 mA
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
200 mA @ 50 V dc, 500 mA @ 32 V ac
Contact Material
Gold Over Silver
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
250V
Case Colour
Chrome
Terminal Type
Solder Lug
Страна на произход
China
Детайли за продукта
Sub-miniature pushbutton switch, Square
These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.
Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Square button
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
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
250 V ac @ 200 mA, 50 V dc @ 200 mA
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
200 mA @ 50 V dc, 500 mA @ 32 V ac
Contact Material
Gold Over Silver
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
250V
Case Colour
Chrome
Terminal Type
Solder Lug
Страна на произход
China
Детайли за продукта
Sub-miniature pushbutton switch, Square
These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.
Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Square button