Технически документи
Спецификации
Brand
RobustelDimensions
127.5 x 82.5 x 29.5mm
Weight
300g
Depth
82.5mm
Width
127.5mm
Height
29.5mm
Страна на произход
China
Детайли за продукта
Cellular Modem Router, GoRugged R2000, Robustel
The Robustel GoRugged R2000 is an industrial grade cellular router to enable M2M IoT Gateway applications working with 2G/3G (GSM/GPRS/EDGE/HSPA+).
The Robustel R2000 features dual SIM slots for redundancy and continuous connection. The Robustel R2000 2G/3G cellular router has two Ethernet ports which can be configured to work independently.
Applications include Cash Point, vending machine connectivity, retail POS, IP video surveillance and signage.
A Robustel R2000 Starter kit is also available from RS 123-6251.
Features
- Dual SIM for continuous connection
- Wireless LAN: 802.11 b/g/n
- Ethernet Port: 2 x LAN
- Power Supply 9 V dc to 36 V dc
- Dimensions: 127.5 x 82.5 x 29.5 mm
- Approval & Detective: CE, R&TTE, RoHS, WEEE
- Operating Environment -40° to 85°C / up to 95% Relative Humidity
RF Operating Frequencies
- WCDMA/UMTS/HSPA+ (3G Cellular): 900/2100 MHz
- GSM/GPRS/EDGE (2G fall-back Cellular): 850/900/1800/1900 MHz
GSM/GPRS (Mobile Communications) - Robustel
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
RobustelDimensions
127.5 x 82.5 x 29.5mm
Weight
300g
Depth
82.5mm
Width
127.5mm
Height
29.5mm
Страна на произход
China
Детайли за продукта
Cellular Modem Router, GoRugged R2000, Robustel
The Robustel GoRugged R2000 is an industrial grade cellular router to enable M2M IoT Gateway applications working with 2G/3G (GSM/GPRS/EDGE/HSPA+).
The Robustel R2000 features dual SIM slots for redundancy and continuous connection. The Robustel R2000 2G/3G cellular router has two Ethernet ports which can be configured to work independently.
Applications include Cash Point, vending machine connectivity, retail POS, IP video surveillance and signage.
A Robustel R2000 Starter kit is also available from RS 123-6251.
Features
- Dual SIM for continuous connection
- Wireless LAN: 802.11 b/g/n
- Ethernet Port: 2 x LAN
- Power Supply 9 V dc to 36 V dc
- Dimensions: 127.5 x 82.5 x 29.5 mm
- Approval & Detective: CE, R&TTE, RoHS, WEEE
- Operating Environment -40° to 85°C / up to 95% Relative Humidity
RF Operating Frequencies
- WCDMA/UMTS/HSPA+ (3G Cellular): 900/2100 MHz
- GSM/GPRS/EDGE (2G fall-back Cellular): 850/900/1800/1900 MHz