Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Series
TS type HC
Ripple Current
700mA
Tolerance
±20%
Детайли за продукта
TS Series type HC
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Series
TS type HC
Ripple Current
700mA
Tolerance
±20%
Детайли за продукта
TS Series type HC
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life