Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc

Номер на артикул на RS: 788-7615Марка: Panasonic№ по каталога на производителя: 6SVPC220MV
brand-logo

Технически документи

Спецификации

Technology

Polymer

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

15mΩ

Lead Pitch

2.1mm

Tolerance

±20%

Length

5.9mm

Maximum Operating Temperature

+105°C

Height

5.9mm

Dimensions

6.3 (Dia) x 5.9mm

Series

SVPC

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

3160mArms

Leakage Current

300 μA

Polarised

Polar

Lifetime

2000h

Diameter

6.3mm

Dissipation Factor

12%

Страна на произход

Japan

Детайли за продукта

OSCON Solid Electrolytic SVPC series

Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free

Applications

These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances.
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
Запитване за цена

Each (In a Pack of 5) (ex VAT)

Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc

Запитване за цена

Each (In a Pack of 5) (ex VAT)

Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
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
Technology

Polymer

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

15mΩ

Lead Pitch

2.1mm

Tolerance

±20%

Length

5.9mm

Maximum Operating Temperature

+105°C

Height

5.9mm

Dimensions

6.3 (Dia) x 5.9mm

Series

SVPC

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

3160mArms

Leakage Current

300 μA

Polarised

Polar

Lifetime

2000h

Diameter

6.3mm

Dissipation Factor

12%

Страна на произход

Japan

Детайли за продукта

OSCON Solid Electrolytic SVPC series

Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free

Applications

These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances.