Osram, 45V Output, 90W Output, 1 A, 500 mA Output, Constant Current

Номер на артикул на RS: 760-6166Марка: Osram№ по каталога на производителя: OTe 90/220-240/4x500 E
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

Osram

Output Voltage

45V

Maximum Output Power

90W

Output Current

1 A, 500 mA

Input Voltage

198 → 264 V

Operation

Constant Current

AC or DC Input Voltage

AC

Voltage Rating

198 → 264V

Страна на произход

China

Детайли за продукта

OPTOTRONIC Constant Current IP64 Outdoor LED Drivers

Robust and reliable these OPTOTRONIC LED drivers from Osram, provide a constant current output from a mains input of 198-264VAC. Four output channels are provided, the output current can be doubled by using two. Featuring a housing rated at IP64 these LED drivers are suitable for outdoor applications.

IP64 rated
Large output power range
High surge protection: up to 3 kV (L-N) / 3.5 kV (L/N-PE)
4 output channels each with low output voltage: < 60V
Doubling of the output current by connecting two channels in parallel
Protection class 1
ECG efficiency: >= 87%
Overload and short-circuit protection
Lifetime: 50000 hours
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
Osram, 45V Output, 90W Output, 1 A, 500 mA Output, Constant Current

Запитване за цена

Osram, 45V Output, 90W Output, 1 A, 500 mA Output, Constant Current
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
Osram

Output Voltage

45V

Maximum Output Power

90W

Output Current

1 A, 500 mA

Input Voltage

198 → 264 V

Operation

Constant Current

AC or DC Input Voltage

AC

Voltage Rating

198 → 264V

Страна на произход

China

Детайли за продукта

OPTOTRONIC Constant Current IP64 Outdoor LED Drivers

Robust and reliable these OPTOTRONIC LED drivers from Osram, provide a constant current output from a mains input of 198-264VAC. Four output channels are provided, the output current can be doubled by using two. Featuring a housing rated at IP64 these LED drivers are suitable for outdoor applications.

IP64 rated
Large output power range
High surge protection: up to 3 kV (L-N) / 3.5 kV (L/N-PE)
4 output channels each with low output voltage: < 60V
Doubling of the output current by connecting two channels in parallel
Protection class 1
ECG efficiency: >= 87%
Overload and short-circuit protection
Lifetime: 50000 hours