Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWD1V100MCL1GS

Номер на артикул на RS: 162-0494Марка: Nichicon№ по каталога на производителя: UWD1V100MCL1GS
brand-logo

Технически документи

Спецификации

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.3mm

Lifetime

5000h

Tolerance

±20%

Ripple Current

150mA

Series

WD

Polarised

Polar

Leakage Current

3.5 μA

Детайли за продукта

Aluminium Electrolytic Capacitor, WD Series, 105°C

The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.

Features & Benefits:

Ideal for high density mounting
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
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
€ 0,126

Each (On a Reel of 1000) (ex VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWD1V100MCL1GS

€ 0,126

Each (On a Reel of 1000) (ex VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWD1V100MCL1GS
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
Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.3mm

Lifetime

5000h

Tolerance

±20%

Ripple Current

150mA

Series

WD

Polarised

Polar

Leakage Current

3.5 μA

Детайли за продукта

Aluminium Electrolytic Capacitor, WD Series, 105°C

The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.

Features & Benefits:

Ideal for high density mounting
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free