Murata Power Solutions MTE1 Isolated DC-DC Converter, 9V dc/ 111mA Output, 10.8 → 13.2 V dc Input, 1W, Surface

Номер на артикул на RS: 829-5067Марка: Murata Power Solutions№ по каталога на производителя: MTE1S1209MC
brand-logo

Технически документи

Спецификации

Output Voltage

9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

111mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Depth

7.05mm

Length

12.7mm

Series

MTE1

Load Regulation

4.5%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTE1 Seri

The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system reliability. This series of DC-DC converters also has a load regulation that is typically 5% better than similar models available in the industry. Input voltage options of the MTE1 series are the 5 most popular nominal input voltages of 3.3, 5, 12, 15, or 24 VDC input. Output voltages include 3.3, 5, 9, 12, or 15 VDC. Full load capability is provided across the full industrial temperature range of -40 degrees C to +85 degrees C.
The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an application’s PCB layout.

Single isolated output
1kVDC Isolation
Typical efficiency 86%
Wide temperature performance at full 1 Watt load, –40°C to 85°C
3.3V, 5V, 12V, 15V & 24V Input
3.3V, 5V, 9V, 12V & 15V Output
Internal SMD construction
Toroidal magnetics

Approvals

UL 60950
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
Murata Power Solutions MTE1 Isolated DC-DC Converter, 9V dc/ 111mA Output, 10.8 → 13.2 V dc Input, 1W, Surface
Изберете тип опаковка

Запитване за цена

Murata Power Solutions MTE1 Isolated DC-DC Converter, 9V dc/ 111mA Output, 10.8 → 13.2 V dc Input, 1W, Surface

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка
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
Output Voltage

9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

111mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Depth

7.05mm

Length

12.7mm

Series

MTE1

Load Regulation

4.5%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTE1 Seri

The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system reliability. This series of DC-DC converters also has a load regulation that is typically 5% better than similar models available in the industry. Input voltage options of the MTE1 series are the 5 most popular nominal input voltages of 3.3, 5, 12, 15, or 24 VDC input. Output voltages include 3.3, 5, 9, 12, or 15 VDC. Full load capability is provided across the full industrial temperature range of -40 degrees C to +85 degrees C.
The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an application’s PCB layout.

Single isolated output
1kVDC Isolation
Typical efficiency 86%
Wide temperature performance at full 1 Watt load, –40°C to 85°C
3.3V, 5V, 12V, 15V & 24V Input
3.3V, 5V, 9V, 12V & 15V Output
Internal SMD construction
Toroidal magnetics

Approvals

UL 60950