Moflash AE40M Series Base Mount Electronic Sounder, 230 V ac, 100dB at 1 m, IP65, AC, 8-Tone

Номер на артикул на RS: 755-9625Марка: Moflash№ по каталога на производителя: AE40M-230R
brand-logo

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

230 V ac

IP Rating

IP65

Decibels at 1 Metre

100dB

Current Type

AC

Number Of Tones

8

Housing Colour

Red

Mounting Style

Base Mount

Diameter

101 mm

Application Type

Sounder

Maximum Decibel

100dB

Series

AE40M

Minimum Temperature

-20°C

Standards Met

CE Certified UKCA

Housing Material

ABS

Maximum Temperature

+45°C

Страна на произход

China

Детайли за продукта

8 Tone AE40M Electronic Sounder and Accessories

The AE40M electronic sounder from Moflash has 8 selectable tones and is ideal for fire alarmand industrial applications. The sounder housing is made from red ABS plastic and has a deep base with side entry via an M20 conduit knockout for IP65 protection.

Low current consumption
8 selectable tones, 100dB
Frequency 800-2580 Hz
M20 conduit knockout
IP54/65 protection
ABS plastic housing
RoHS compliant
CE marked

Може да се интересувате от

Запитване за цена

Moflash AE40M Series Base Mount Electronic Sounder, 230 V ac, 100dB at 1 m, IP65, AC, 8-Tone

Запитване за цена

Moflash AE40M Series Base Mount Electronic Sounder, 230 V ac, 100dB at 1 m, IP65, AC, 8-Tone
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
Moflash

Supply Voltage

230 V ac

IP Rating

IP65

Decibels at 1 Metre

100dB

Current Type

AC

Number Of Tones

8

Housing Colour

Red

Mounting Style

Base Mount

Diameter

101 mm

Application Type

Sounder

Maximum Decibel

100dB

Series

AE40M

Minimum Temperature

-20°C

Standards Met

CE Certified UKCA

Housing Material

ABS

Maximum Temperature

+45°C

Страна на произход

China

Детайли за продукта

8 Tone AE40M Electronic Sounder and Accessories

The AE40M electronic sounder from Moflash has 8 selectable tones and is ideal for fire alarmand industrial applications. The sounder housing is made from red ABS plastic and has a deep base with side entry via an M20 conduit knockout for IP65 protection.

Low current consumption
8 selectable tones, 100dB
Frequency 800-2580 Hz
M20 conduit knockout
IP54/65 protection
ABS plastic housing
RoHS compliant
CE marked

Може да се интересувате от