Honeywell, SD 5620-001 IR Photodetector Amplifier Unit, Through Hole TO-46

Номер на артикул на RS: 169-7614Марка: Honeywell№ по каталога на производителя: SD 5620-001
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared

Package Type

TO-46

Mounting Type

Through Hole

Length

5.56mm

Width

5.56mm

Height

6.27mm

Детайли за продукта

SD5620/SD5630 Series Optoschmitt Detectors

The SD5620 and SD5630 series, from Honeywell, are a range of single chip optoschmitt IC detectors. They come in a TO-46 metal can package which consists of a photodiode, amplifier, voltage regulator, schmitt trigger and NPN transistor. Their package makes them ideal for applications in harsh environments.

Features of the SD5620 and SD5630 optoschmitt detectors:
TO-46 package
Acceptance angle: 6°
High noise immunity output
Two sensitivity ranges

IR Photodiodes, Honeywell
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
Honeywell, SD 5620-001 IR Photodetector Amplifier Unit, Through Hole TO-46

P.O.A.

Honeywell, SD 5620-001 IR Photodetector Amplifier Unit, Through Hole TO-46
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
Spectrums Detected

Infrared

Package Type

TO-46

Mounting Type

Through Hole

Length

5.56mm

Width

5.56mm

Height

6.27mm

Детайли за продукта

SD5620/SD5630 Series Optoschmitt Detectors

The SD5620 and SD5630 series, from Honeywell, are a range of single chip optoschmitt IC detectors. They come in a TO-46 metal can package which consists of a photodiode, amplifier, voltage regulator, schmitt trigger and NPN transistor. Their package makes them ideal for applications in harsh environments.

Features of the SD5620 and SD5630 optoschmitt detectors:
TO-46 package
Acceptance angle: 6°
High noise immunity output
Two sensitivity ranges

IR Photodiodes, Honeywell