Hirose Connector, 6 Contacts, Panel Mount, Micro Connector, Socket, Female, HR10 Series

Номер на артикул на RS: 790-5211Марка: Hirose№ по каталога на производителя: HR10G-7R-6SB(73)
brand-logo

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

2A

Body Orientation

Straight

Series

HR10

Voltage Rating

100 V ac

Mating Type

Push-Pull

Shell Size

7mm

Housing Material

Brass, Zinc Alloy

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

Hirose Push-Pull HR10G Shielded Connectors

The HR10 series are micro connectors of a push-pull coupling variety. Developed with customer requirements in mind miniaturisation, high density and easy handling come as standard. HR10 are durable and reliable with easy push-pull operations

Features and Benefits

• Simplified layout for limited space
• Polarisation
• Connector pin protection
• High density
• No screw wiring or mounting
• Matte finish enhancing appearance

Applications:

• Small size electronic equipment
• Portable electronic equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Hirose Connector, 6 Contacts, Panel Mount, Micro Connector, Socket, Female, HR10 Series

P.O.A.

Hirose Connector, 6 Contacts, Panel Mount, Micro Connector, Socket, Female, HR10 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

2A

Body Orientation

Straight

Series

HR10

Voltage Rating

100 V ac

Mating Type

Push-Pull

Shell Size

7mm

Housing Material

Brass, Zinc Alloy

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

Hirose Push-Pull HR10G Shielded Connectors

The HR10 series are micro connectors of a push-pull coupling variety. Developed with customer requirements in mind miniaturisation, high density and easy handling come as standard. HR10 are durable and reliable with easy push-pull operations

Features and Benefits

• Simplified layout for limited space
• Polarisation
• Connector pin protection
• High density
• No screw wiring or mounting
• Matte finish enhancing appearance

Applications:

• Small size electronic equipment
• Portable electronic equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more