Технически документи
Спецификации
Brand
HartingNumber Of Contacts
16
Gender
Female
Pitch
2.54mm
Body Orientation
Right Angle
Current Rating
2A
Contact Plating
Gold
Series
SEK
Страна на произход
Switzerland
Детайли за продукта
Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Approvals
UL
Standards
IEC 60 603-13
Cable connectors
Информацията за складовите наличности временно не е налична.
Запитване за цена
Each (In a Pack of 100) (ex VAT)
100
Запитване за цена
Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
16
Gender
Female
Pitch
2.54mm
Body Orientation
Right Angle
Current Rating
2A
Contact Plating
Gold
Series
SEK
Страна на произход
Switzerland
Детайли за продукта
Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Approvals
UL
Standards
IEC 60 603-13


