Fluke LH630 Clamp Meter, 1kA dc, Max Current 600A ac CAT III 600 V

Номер на артикул на RS: 198-5801Марка: Fluke№ по каталога на производителя: 60.56.52.000.0
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

1kA dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

400V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

LH630

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

100mA dc

Best DC Current Accuracy

±1.3% + 3 Digits

Clamp Meter Type

Continuity, Current, Diode, Resistance, Voltage

Best AC Current Accuracy

±1.3% +3 digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best DC Voltage Accuracy

±1% + 3 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Width

98mm

Dimensions

230 x 98 x 52mm

Minimum Operating Temperature

0°C

Weight

500g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Display Type

LCD

Power Source

Battery

Length

230mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV dc

Maximum Conductor Size

35mm

Maximum Operating Temperature

+50°C

Height

52mm

AC Voltage Measurement Resolution

100mV ac

Battery Life

40 h

Детайли за продукта

LH30 Series

Three instruments with advanced jaw design offer both a.c. and d.c. current measurement as well as voltage and resistance measurement.

LH630 Series Features

4000 count displayAuto-ranging and full auto-zeroingDisplay hold facilityMains proof ohms range with diode test and continuity bleeperComplies with IEC1010-1 installation Cat. III, pollution degree 2, 600V working35mm jaw capacity

LH635/LH1035 Additional Features

True rms measurement of distorted and non-sinusoidal waveformsMaximum hold displays highest measured valueCrest factor capability of 6 provides high accuracy50mm jaw capacity

Supplied with

test leads, 2 x alkaline batteries, and instruction manual.

Warning

When measuring voltages the use of fused test leads is recommended for personal safety.

Може да се интересувате от

Запитване за цена

Fluke LH630 Clamp Meter, 1kA dc, Max Current 600A ac CAT III 600 V

Запитване за цена

Fluke LH630 Clamp Meter, 1kA dc, Max Current 600A ac CAT III 600 V
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
Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

1kA dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

400V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

LH630

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

100mA dc

Best DC Current Accuracy

±1.3% + 3 Digits

Clamp Meter Type

Continuity, Current, Diode, Resistance, Voltage

Best AC Current Accuracy

±1.3% +3 digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best DC Voltage Accuracy

±1% + 3 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Width

98mm

Dimensions

230 x 98 x 52mm

Minimum Operating Temperature

0°C

Weight

500g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Display Type

LCD

Power Source

Battery

Length

230mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV dc

Maximum Conductor Size

35mm

Maximum Operating Temperature

+50°C

Height

52mm

AC Voltage Measurement Resolution

100mV ac

Battery Life

40 h

Детайли за продукта

LH30 Series

Three instruments with advanced jaw design offer both a.c. and d.c. current measurement as well as voltage and resistance measurement.

LH630 Series Features

4000 count displayAuto-ranging and full auto-zeroingDisplay hold facilityMains proof ohms range with diode test and continuity bleeperComplies with IEC1010-1 installation Cat. III, pollution degree 2, 600V working35mm jaw capacity

LH635/LH1035 Additional Features

True rms measurement of distorted and non-sinusoidal waveformsMaximum hold displays highest measured valueCrest factor capability of 6 provides high accuracy50mm jaw capacity

Supplied with

test leads, 2 x alkaline batteries, and instruction manual.

Warning

When measuring voltages the use of fused test leads is recommended for personal safety.

Може да се интересувате от