Технически документи
Спецификации
Brand
EOSOutput Voltage
48V dc
Output Current
830mA
Power Rating
40W
Number of Outputs
1
Input Voltage
264 V ac, 390 V dc
Mounting Type
Surface Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
16.76mm
Efficiency
85%
Minimum Temperature
-40°C
Weight
100g
Maximum Temperature
+70°C
Страна на произход
India
Детайли за продукта
EOS ULP40 40 W Switch Mode Power Supply
Introducing the EOS Power 40 W ULP40 open frame switch mode Industrial power supply. The EOS Power Supplies have a universal input and are compact 3 x 2 x0.75 in in size.
Features and Benefits
3 x 2 x0.75 inch Form factor
40 W Convection
Efficiencies 85% Typical
-40 to 70°C operating temperature
2 m Hours, Telcordia - SR332 – issue 3 MTBF
Standby Power < 0.3 W
Cover Kit for (M) ULP40 Series st.no.1368833
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
EOSOutput Voltage
48V dc
Output Current
830mA
Power Rating
40W
Number of Outputs
1
Input Voltage
264 V ac, 390 V dc
Mounting Type
Surface Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
16.76mm
Efficiency
85%
Minimum Temperature
-40°C
Weight
100g
Maximum Temperature
+70°C
Страна на произход
India
Детайли за продукта
EOS ULP40 40 W Switch Mode Power Supply
Introducing the EOS Power 40 W ULP40 open frame switch mode Industrial power supply. The EOS Power Supplies have a universal input and are compact 3 x 2 x0.75 in in size.
Features and Benefits
3 x 2 x0.75 inch Form factor
40 W Convection
Efficiencies 85% Typical
-40 to 70°C operating temperature
2 m Hours, Telcordia - SR332 – issue 3 MTBF
Standby Power < 0.3 W
Cover Kit for (M) ULP40 Series st.no.1368833