ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 102m³/h, 3.2W, 113mA Max, IP20, 92 x 92 x 25mm

Номер на артикул на RS: 457-7504Марка: ebm-papst№ по каталога на производителя: 3414NHHDistrelec Article No.: 30097127
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

3.2W

Maximum Current

113mA

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 25mm

Air Flow

102m³/h

Noise Level

39dB

Fan Speed

3250rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

30097127

Страна на произход

Hungary

Детайли за продукта

ebm-papst 3400N Series Ball Bearing DC Axial Fans

Ebm-papst’s 3400N series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

Features and Benefits

• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input

Applications

Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isn’t a consideration.

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Is the fan easy to operate?

A:With completely integrated electronic communication, the fans require little input from the user to operate.

Q: Is the fan durable?

A: 3400N series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.

Информацията за складовите наличности временно не е налична.

€ 35,44

€ 35,44 Всеки (ex VAT)

ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 102m³/h, 3.2W, 113mA Max, IP20, 92 x 92 x 25mm

€ 35,44

€ 35,44 Всеки (ex VAT)

ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 102m³/h, 3.2W, 113mA Max, IP20, 92 x 92 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 35,44
5 - 9€ 32,61
10 - 24€ 31,20
25 - 49€ 29,06
50+€ 25,51

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

3.2W

Maximum Current

113mA

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 25mm

Air Flow

102m³/h

Noise Level

39dB

Fan Speed

3250rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

30097127

Страна на произход

Hungary

Детайли за продукта

ebm-papst 3400N Series Ball Bearing DC Axial Fans

Ebm-papst’s 3400N series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

Features and Benefits

• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input

Applications

Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isn’t a consideration.

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Is the fan easy to operate?

A:With completely integrated electronic communication, the fans require little input from the user to operate.

Q: Is the fan durable?

A: 3400N series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.