Технически документи
Спецификации
Brand
CamfilFilter Type
Compact V-Filter
Nominal Dimensions
592 x 592 x 296mm
Actual Dimensions
592 x 592 x 296mm
Media Area
17m²
Filter Grade
F7
Maximum Air Flow
3400m³/h
Initial Pressure Drop
65Pa
Final Pressure Drop
450Pa
Colour
White
Case Material
ABS, Polypropylene
Media Material
Glass Fibre
Actual Depth
296mm
Actual Width
592mm
Series
Opakfil ES
Actual Height
592mm
Детайли за продукта
Opakfil ES Compact Bag Filters
Camfil Opakfil ES compact bag filters provide high efficiency filtration combined with very low energy consumption and compact size. Opakfil ES can be used in any air conditioning application including preparatory filtration in cleanrooms and is also especially suitable for low-energy buildings.
High efficiency
Low energy costs
Compact size
Long operating life
Light and robust
Less filter changes
Aerodynamic radial design
Incinerable
Polypropylene and ABS frame; flange thickness 25 mm
Glass fibre media
Hot melt bead separators
Polyurethane sealant
Efficiency EN779:2012
Filter class: M6, F7, F8, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 300 Pa)
Temperature: 70ºC maximum in continuous service
Standards
Tested in accordance with EN779:2012
Eurovent Certified
Camfil HVAC Air Filters
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
CamfilFilter Type
Compact V-Filter
Nominal Dimensions
592 x 592 x 296mm
Actual Dimensions
592 x 592 x 296mm
Media Area
17m²
Filter Grade
F7
Maximum Air Flow
3400m³/h
Initial Pressure Drop
65Pa
Final Pressure Drop
450Pa
Colour
White
Case Material
ABS, Polypropylene
Media Material
Glass Fibre
Actual Depth
296mm
Actual Width
592mm
Series
Opakfil ES
Actual Height
592mm
Детайли за продукта
Opakfil ES Compact Bag Filters
Camfil Opakfil ES compact bag filters provide high efficiency filtration combined with very low energy consumption and compact size. Opakfil ES can be used in any air conditioning application including preparatory filtration in cleanrooms and is also especially suitable for low-energy buildings.
High efficiency
Low energy costs
Compact size
Long operating life
Light and robust
Less filter changes
Aerodynamic radial design
Incinerable
Polypropylene and ABS frame; flange thickness 25 mm
Glass fibre media
Hot melt bead separators
Polyurethane sealant
Efficiency EN779:2012
Filter class: M6, F7, F8, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 300 Pa)
Temperature: 70ºC maximum in continuous service
Standards
Tested in accordance with EN779:2012
Eurovent Certified