Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Asco Solenoid Valve, 2 port(s) , NC, 24 V dc, 1/4in

Номер на артикул на RS: 370-0220Марка: Asco Joucomatic№ по каталога на производителя: SCE272A018 MS 24VCC
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

2/2

Orifice Diameter

3.8mm

Body Material

Brass

Series

272

Maximum Working Pressure

8 bar

Operating Temperature Range

-25 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Connection Gender

Female

Maximum Closing Time

20ms

Flow Factor Kv

0.32m³/h

Maximum Opening Time

20ms

Страна на произход

France

Детайли за продукта

272 series 2/2 direct control solenoid valves

Compact, lightweight solenoid valves for easy installation.
Coil is interchangeable without having to disassemble the solenoid valve.
Operates on inert fluids such as gas, air, water and oil.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Asco Solenoid Valve, 2 port(s) , NC, 24 V dc, 1/4in

P.O.A.

Asco Solenoid Valve, 2 port(s) , NC, 24 V dc, 1/4in
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
Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

2/2

Orifice Diameter

3.8mm

Body Material

Brass

Series

272

Maximum Working Pressure

8 bar

Operating Temperature Range

-25 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Connection Gender

Female

Maximum Closing Time

20ms

Flow Factor Kv

0.32m³/h

Maximum Opening Time

20ms

Страна на произход

France

Детайли за продукта

272 series 2/2 direct control solenoid valves

Compact, lightweight solenoid valves for easy installation.
Coil is interchangeable without having to disassemble the solenoid valve.
Operates on inert fluids such as gas, air, water and oil.

Може да се интересувате от