Zortrax 1.75mm Yellow ULTRAT 3D Printer Filament, 800g

Номер на артикул на RS: 135-3277Марка: Zortrax№ по каталога на производителя: 5902280820130
brand-logo

Технически документи

Спецификации

Brand

Zortrax

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Yellow

For Use With

M200

Weight

800g

Diameter

1.75mm

Printing Material

ULTRAT

Детайли за продукта

Zortrax Z-ULTRAT 3D Printer Filament

Z-Ultrat is a filament specially designed for use with the Zortrax M200 3D printer. It is strong and durable. It is harder than ABS, has low elasticity and a minimum degree of deformation. Excellent for printing architectural models, utility models and working parts in machine prototypes. Perfectly imitates the properties of materials used in mass production.

Applications

• Functional prototypes
• End-use parts
• Casing prototypes for testing
• End-use casing parts for low volume production
• Prototypes of consumer products
• Mechanical parts
• Parts simulating properties of elements made using injection moulding
• Elements required to be durable and stable over time

Feature and Benefits

• LPD (layer Plastic Deposition)
• Type: Spool
• For Use with Zortrax M200
• Available in a range of pastel colours
• It is harder than ABS
• Low elasticity and a minimum degree of deformation
• Strong, similar to the elements produced in Injection Moulding Technology
• Prints with high precision
• Resistant to cracking
• Suitable for mechanical treatment

Може да се интересувате от
RS PRO 1.75mm Black PLA 3D Printer Filament, 1kg
€ 36,54Всеки (ex VAT)
RS PRO 1.75mm White PLA 3D Printer Filament, 1kg
€ 35,14Всеки (ex VAT)
RS PRO 2.85mm Black PLA 3D Printer Filament, 1kg
€ 34,34Всеки (ex VAT)
RS PRO 2.85mm Blue PLA 3D Printer Filament, 1kg
€ 34,34Всеки (ex VAT)

P.O.A.

Zortrax 1.75mm Yellow ULTRAT 3D Printer Filament, 800g

P.O.A.

Zortrax 1.75mm Yellow ULTRAT 3D Printer Filament, 800g

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 1.75mm Black PLA 3D Printer Filament, 1kg
€ 36,54Всеки (ex VAT)
RS PRO 1.75mm White PLA 3D Printer Filament, 1kg
€ 35,14Всеки (ex VAT)
RS PRO 2.85mm Black PLA 3D Printer Filament, 1kg
€ 34,34Всеки (ex VAT)
RS PRO 2.85mm Blue PLA 3D Printer Filament, 1kg
€ 34,34Всеки (ex VAT)

Технически документи

Спецификации

Brand

Zortrax

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Yellow

For Use With

M200

Weight

800g

Diameter

1.75mm

Printing Material

ULTRAT

Детайли за продукта

Zortrax Z-ULTRAT 3D Printer Filament

Z-Ultrat is a filament specially designed for use with the Zortrax M200 3D printer. It is strong and durable. It is harder than ABS, has low elasticity and a minimum degree of deformation. Excellent for printing architectural models, utility models and working parts in machine prototypes. Perfectly imitates the properties of materials used in mass production.

Applications

• Functional prototypes
• End-use parts
• Casing prototypes for testing
• End-use casing parts for low volume production
• Prototypes of consumer products
• Mechanical parts
• Parts simulating properties of elements made using injection moulding
• Elements required to be durable and stable over time

Feature and Benefits

• LPD (layer Plastic Deposition)
• Type: Spool
• For Use with Zortrax M200
• Available in a range of pastel colours
• It is harder than ABS
• Low elasticity and a minimum degree of deformation
• Strong, similar to the elements produced in Injection Moulding Technology
• Prints with high precision
• Resistant to cracking
• Suitable for mechanical treatment

Може да се интересувате от
RS PRO 1.75mm Black PLA 3D Printer Filament, 1kg
€ 36,54Всеки (ex VAT)
RS PRO 1.75mm White PLA 3D Printer Filament, 1kg
€ 35,14Всеки (ex VAT)
RS PRO 2.85mm Black PLA 3D Printer Filament, 1kg
€ 34,34Всеки (ex VAT)
RS PRO 2.85mm Blue PLA 3D Printer Filament, 1kg
€ 34,34Всеки (ex VAT)