Технически документи
Спецификации
Brand
ZilogFamily Name
Z8 Encore! XP
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
Z8
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
20MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+70 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
0 °C
Pulse Width Modulation
4 x 16 bit
Dimensions
10.1 x 10.1 x 1.45mm
Instruction Set Architecture
CISC
Maximum Number of Ethernet Channels
0
Width
10.1mm
Height
1.45mm
Number of LIN Channels
0
ADCs
12 x 10 bit
Length
10.1mm
Детайли за продукта
Z8 Family Microcontrollers, Zilog
€ 911,48
€ 5,697 Each (In a Tube of 160) (ex VAT)
160
€ 911,48
€ 5,697 Each (In a Tube of 160) (ex VAT)
160
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ZilogFamily Name
Z8 Encore! XP
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
Z8
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
20MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+70 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
0 °C
Pulse Width Modulation
4 x 16 bit
Dimensions
10.1 x 10.1 x 1.45mm
Instruction Set Architecture
CISC
Maximum Number of Ethernet Channels
0
Width
10.1mm
Height
1.45mm
Number of LIN Channels
0
ADCs
12 x 10 bit
Length
10.1mm
Детайли за продукта