Технически документи
Спецификации
Brand
ZFContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30.2mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
30.2 x 22mm
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +65°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+65°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта
WR Series Double Pole Power Rocker switch
From ZF, the WR series of double pole on-off rocker switches designed for panel mounting. With a choice of red or green illumination or standard non-illuminated black actuators, these rugged rocker switches are ideally suited to high current applications. Once a 30 x 22 mm cut-out is made these latching rockers easily snap-in to the panel and are retained securely with the self-locking ribs. The WR series of rocker switches are ideal for maintenance, repair and new prototype work.
Features and Benefits
AC mains rated
Nylon 66 moulded casing to UL 94V-2
Durable silver alloy contacts for up to 16A switching
Self-locking compensation ribs for tight fit
3 mm contact gap
Connection via 6.3 x 0.8 mm quick connect tab terminals
Option for I/O markings on actuator
DPST switch configuration
Splash-proof cover available separately
Applications
Rocker switches are one of the most frequently used electrical switches used in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:
Automation control
Power supplies
Control panels
Security equipment
Heating and ventilation
Heavy duty plant equipment
FAQ
Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Are there any other accessories available?
Yes, a clear splash-proof cover is available. See part number 706-4385
Part number 440-6890 is a red illuminated switch with a plain actuator
Part number 706-4341 is a green illuminated switch with a plain actuator
Part number 706-4385 is a clear splash-proof cover
Part number 868-1521 is a green illuminated switch with I/O marking
Part number 868-1597 is a non-Illuminated switch with I/O marking
€ 5,81
€ 5,81 Всеки (ex VAT)
1
€ 5,81
€ 5,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,81 |
10 - 24 | € 5,24 |
25 - 49 | € 4,89 |
50 - 99 | € 4,52 |
100+ | € 3,80 |
Технически документи
Спецификации
Brand
ZFContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30.2mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
30.2 x 22mm
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +65°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+65°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта
WR Series Double Pole Power Rocker switch
From ZF, the WR series of double pole on-off rocker switches designed for panel mounting. With a choice of red or green illumination or standard non-illuminated black actuators, these rugged rocker switches are ideally suited to high current applications. Once a 30 x 22 mm cut-out is made these latching rockers easily snap-in to the panel and are retained securely with the self-locking ribs. The WR series of rocker switches are ideal for maintenance, repair and new prototype work.
Features and Benefits
AC mains rated
Nylon 66 moulded casing to UL 94V-2
Durable silver alloy contacts for up to 16A switching
Self-locking compensation ribs for tight fit
3 mm contact gap
Connection via 6.3 x 0.8 mm quick connect tab terminals
Option for I/O markings on actuator
DPST switch configuration
Splash-proof cover available separately
Applications
Rocker switches are one of the most frequently used electrical switches used in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:
Automation control
Power supplies
Control panels
Security equipment
Heating and ventilation
Heavy duty plant equipment
FAQ
Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Are there any other accessories available?
Yes, a clear splash-proof cover is available. See part number 706-4385
Part number 440-6890 is a red illuminated switch with a plain actuator
Part number 706-4341 is a green illuminated switch with a plain actuator
Part number 706-4385 is a clear splash-proof cover
Part number 868-1521 is a green illuminated switch with I/O marking
Part number 868-1597 is a non-Illuminated switch with I/O marking