Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ZF DPST, On-None-Off Rocker Switch Panel Mount

Номер на артикул на RS: 706-4363Марка: ZF№ по каталога на производителя: RRA32H3EBBNN
brand-logo

Технически документи

Спецификации

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-None-Off

Panel Cut Out Diameter

20mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

20 (Dia.)mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Round

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +85°C

Mechanical Life

100000Operations

Case Material

Nylon 66

Contact Material

Silver Alloy

Страна на произход

China

Детайли за продукта

RR Series Circular Rocker Switch

Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO DPST, On-Off Rocker Switch Panel Mount
€ 4,08Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ZF DPST, On-None-Off Rocker Switch Panel Mount

P.O.A.

ZF DPST, On-None-Off Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO DPST, On-Off Rocker Switch Panel Mount
€ 4,08Всеки (ex VAT)

Технически документи

Спецификации

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-None-Off

Panel Cut Out Diameter

20mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

20 (Dia.)mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Round

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +85°C

Mechanical Life

100000Operations

Case Material

Nylon 66

Contact Material

Silver Alloy

Страна на произход

China

Детайли за продукта

RR Series Circular Rocker Switch

Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO DPST, On-Off Rocker Switch Panel Mount
€ 4,08Всеки (ex VAT)