Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ZF Illuminated DPST, On-Off Rocker Switch Panel Mount

Номер на артикул на RS: 706-4367PМарка: ZF№ по каталога на производителя: RRA32H3BBREN
brand-logo

Технически документи

Спецификации

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Diameter

20mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Round

Panel Cut Out Size

20 (Dia.)mm

Operating Temperature Range

-20 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Case Material

Nylon 66

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Страна на произход

China

Детайли за продукта

RR Series Circular Rocker Switch

Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations

Информацията за складовите наличности временно не е налична.

€ 3,43

€ 3,43 Each (Supplied in a Box) (ex VAT)

ZF Illuminated DPST, On-Off Rocker Switch Panel Mount
Изберете тип опаковка

€ 3,43

€ 3,43 Each (Supplied in a Box) (ex VAT)

ZF Illuminated DPST, On-Off Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Diameter

20mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Round

Panel Cut Out Size

20 (Dia.)mm

Operating Temperature Range

-20 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Case Material

Nylon 66

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Страна на произход

China

Детайли за продукта

RR Series Circular Rocker Switch

Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations