SPST Keyboard Switch, 10 mA @ 12 V ac, -10 → +70°C

Номер на артикул на RS: 664-569Марка: ZF№ по каталога на производителя: MX1A-11NN
brand-logo

Технически документи

Спецификации

Brand

ZF

Contact Configuration

SPST

Contact Current Rating

10 mA @ 12 V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70°C

Страна на произход

Germany

Детайли за продукта

PCB Mount

Momentary action gold crosspoint contacts, suitable for word and data processing applications
Keycaps available seperately typically RS stock no. 664-660
Suitable for machine soldering (5s at 260°C; solder terminal type)
Standard spacing: 19.05mm and assembled height 17.5mm
High reliability
Snap fit into frame or mounted directly on to PCB
With or without locating pins
Dimensions: H18.5mm x W15.6mm x D15.6mm
Contact material: AuAg10
Case material: Thermoplastic UL recognised composite

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

SPST Keyboard Switch, 10 mA @ 12 V ac, -10 → +70°C

P.O.A.

Each (In a Pack of 5) (ex VAT)

SPST Keyboard Switch, 10 mA @ 12 V ac, -10 → +70°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ZF

Contact Configuration

SPST

Contact Current Rating

10 mA @ 12 V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70°C

Страна на произход

Germany

Детайли за продукта

PCB Mount

Momentary action gold crosspoint contacts, suitable for word and data processing applications
Keycaps available seperately typically RS stock no. 664-660
Suitable for machine soldering (5s at 260°C; solder terminal type)
Standard spacing: 19.05mm and assembled height 17.5mm
High reliability
Snap fit into frame or mounted directly on to PCB
With or without locating pins
Dimensions: H18.5mm x W15.6mm x D15.6mm
Contact material: AuAg10
Case material: Thermoplastic UL recognised composite

Може да се интересувате от