ZF DPDT, On-On Rocker Switch Panel Mount

Номер на артикул на RS: 706-4051Марка: ZF№ по каталога на производителя: KDH3BNA1BBB
brand-logo

Технически документи

Спецификации

Brand

ZF

Contact Configuration

DPDT

Switch Operation

On-On

Panel Cut Out Diameter

20.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP56

Terminal Type

Quick Connect

Legend Text

(Blank)

Actuator Shape

Round

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

20.2 (Dia.)mm

DC Voltage Rating

14 V, 28V

Maximum Operating Temperature

+85°C

Case Material

Nylon 66

Contact Material

Silver Alloy

Mechanical Life

100000Operations

Operating Temperature Range

-25 → +85°C

Minimum Operating Temperature

-25°C

Contact Resistance

50mΩ

Страна на произход

China

Детайли за продукта

KD Series Waterproof Double Pole Rocker Switches

KD series IP56-rated switches are available in illuminated (red or green actuator) and unilluminated (black actuator) versions.Robust and waterproof, teh KD series of double pole rocker switches are designed to fit a panel cut-out of 20.2 mm diameter.

Features and Benefits:

• Mechanical life: 100,000 cycles
• DC electrical life: 6,000 cycles

The KD Series includes:

• Stock number 706-4042 is a green illuminated rocker switch (On-Off)
• Stock number 706-4045 is a plain black rocker switch (On-Off)
• Stock number 706-4048 is a red illuminated rocker switch (On-Off)
• Stock number 706-4051 is a plain black rocker switch (On-On)
• Stock number 706-4054 is a plain black rocker switch (On-Off-On)
• Stock number 868-1660 is a red illuminated rocker switch (On-Off)

Информацията за складовите наличности временно не е налична.

€ 7,20

€ 7,20 Всеки (ex VAT)

ZF DPDT, On-On Rocker Switch Panel Mount

€ 7,20

€ 7,20 Всеки (ex VAT)

ZF DPDT, On-On Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 7,20
50 - 99€ 6,69
100 - 249€ 6,27
250+€ 5,87

Технически документи

Спецификации

Brand

ZF

Contact Configuration

DPDT

Switch Operation

On-On

Panel Cut Out Diameter

20.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP56

Terminal Type

Quick Connect

Legend Text

(Blank)

Actuator Shape

Round

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

20.2 (Dia.)mm

DC Voltage Rating

14 V, 28V

Maximum Operating Temperature

+85°C

Case Material

Nylon 66

Contact Material

Silver Alloy

Mechanical Life

100000Operations

Operating Temperature Range

-25 → +85°C

Minimum Operating Temperature

-25°C

Contact Resistance

50mΩ

Страна на произход

China

Детайли за продукта

KD Series Waterproof Double Pole Rocker Switches

KD series IP56-rated switches are available in illuminated (red or green actuator) and unilluminated (black actuator) versions.Robust and waterproof, teh KD series of double pole rocker switches are designed to fit a panel cut-out of 20.2 mm diameter.

Features and Benefits:

• Mechanical life: 100,000 cycles
• DC electrical life: 6,000 cycles

The KD Series includes:

• Stock number 706-4042 is a green illuminated rocker switch (On-Off)
• Stock number 706-4045 is a plain black rocker switch (On-Off)
• Stock number 706-4048 is a red illuminated rocker switch (On-Off)
• Stock number 706-4051 is a plain black rocker switch (On-On)
• Stock number 706-4054 is a plain black rocker switch (On-Off-On)
• Stock number 868-1660 is a red illuminated rocker switch (On-Off)