ZF Long Hinge Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT

Номер на артикул на RS: 517-905Марка: ZF№ по каталога на производителя: GPTCLS01
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

ZF

Actuator Type

Long Hinge Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.67 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.14N

Operating Temperature Range

-20 → +85°C

Страна на произход

China

Детайли за продукта

GP Series (15A)

Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes

Информацията за складовите наличности временно не е налична.

€ 8,99

€ 8,99 Всеки (ex VAT)

ZF Long Hinge Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT

€ 8,99

€ 8,99 Всеки (ex VAT)

ZF Long Hinge Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ZF

Actuator Type

Long Hinge Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.67 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.14N

Operating Temperature Range

-20 → +85°C

Страна на произход

China

Детайли за продукта

GP Series (15A)

Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes