ZF Door Micro Switch, Button, DPDT 100 mA @ 125 V ac, -40 → +85°C

Номер на артикул на RS: 706-4137PМарка: ZF№ по каталога на производителя: E78-40A
brand-logo
Преглед на всички в Door Interlock Switches

Технически документи

Спецификации

Brand

ZF

Actuator Type

Button

Contact Configuration

DPDT

Contact Current Rating

100 mA @ 125 V ac

Terminal Type

Tab

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Детайли за продукта

Panel Mount Door Interlock Switches - E Series

Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance

Информацията за складовите наличности временно не е налична.

€ 7,54

€ 7,54 Each (Supplied in a Box) (ex VAT)

ZF Door Micro Switch, Button, DPDT 100 mA @ 125 V ac, -40 → +85°C
Изберете тип опаковка

€ 7,54

€ 7,54 Each (Supplied in a Box) (ex VAT)

ZF Door Micro Switch, Button, DPDT 100 mA @ 125 V ac, -40 → +85°C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ZF

Actuator Type

Button

Contact Configuration

DPDT

Contact Current Rating

100 mA @ 125 V ac

Terminal Type

Tab

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Детайли за продукта

Panel Mount Door Interlock Switches - E Series

Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance