Технически документи
Спецификации
Brand
ZFActuator Type
Button
Contact Configuration
SPDT
Contact Current Rating
10 A @ 250 V ac
Terminal Type
Tab
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Детайли за продукта
Panel Mount Door Interlock Switches - E Series
Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance
€ 5,05
€ 5,05 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
1
€ 5,05
€ 5,05 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ZFActuator Type
Button
Contact Configuration
SPDT
Contact Current Rating
10 A @ 250 V ac
Terminal Type
Tab
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Детайли за продукта
Panel Mount Door Interlock Switches - E Series
Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance