Технически документи
Спецификации
Brand
ZFActuator Type
Lever
Terminal Type
Right Angle PCB
Contact Current Rating
500 mA @ 30 V dc
Contact Configuration
SPDT
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Material
Gold Plated Brass
Operating Temperature Range
-25 → +70°C
Страна на произход
China
Детайли за продукта
Subminiature Microswitch - DH Series
Ultraminiature dimensions : 8.2mm x 2.7mm x 6.2mm
Designed for low switching currents and voltages
Can be fitted to circuit boards in upright position or horizontally with formed terminals
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ZFActuator Type
Lever
Terminal Type
Right Angle PCB
Contact Current Rating
500 mA @ 30 V dc
Contact Configuration
SPDT
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Material
Gold Plated Brass
Operating Temperature Range
-25 → +70°C
Страна на произход
China
Детайли за продукта
Subminiature Microswitch - DH Series
Ultraminiature dimensions : 8.2mm x 2.7mm x 6.2mm
Designed for low switching currents and voltages
Can be fitted to circuit boards in upright position or horizontally with formed terminals