ZF Button Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPST, IP6K7

Номер на артикул на RS: 150-681Марка: ZF№ по каталога на производителя: DC3A-A1AA
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

ZF

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPST

IP Rating

IP6K7

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Страна на произход

Germany

Детайли за продукта

IP67 V4 Microswitches (DC3 100mA)

Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40
€ 4,923Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,71

€ 1,71 Всеки (ex VAT)

ZF Button Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPST, IP6K7

€ 1,71

€ 1,71 Всеки (ex VAT)

ZF Button Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPST, IP6K7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40
€ 4,923Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

ZF

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPST

IP Rating

IP6K7

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Страна на произход

Germany

Детайли за продукта

IP67 V4 Microswitches (DC3 100mA)

Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40
€ 4,923Each (In a Pack of 5) (ex VAT)