ZF Roller Lever Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, SPDT, IP6K7

Технически документи
Спецификации
Brand
ZFActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
1.27 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +120°C
Distrelec Product Id
30017522
Детайли за продукта
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
Approvals
ENEC, UL
€ 6,21
€ 6,21 Всеки (ex VAT)
1
€ 6,21
€ 6,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,21 |
10 - 49 | € 5,60 |
50 - 99 | € 4,67 |
100 - 249 | € 4,36 |
250+ | € 3,99 |
Технически документи
Спецификации
Brand
ZFActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
1.27 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +120°C
Distrelec Product Id
30017522
Детайли за продукта
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
Approvals
ENEC, UL