ZF Hinge Lever Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, SPDT, IP6K7

Номер на артикул на RS: 290-0508Марка: ZF№ по каталога на производителя: DC2C-A1LB
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

ZF

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

1.47 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Детайли за продукта

IP67 V4 Microswitches (DC2 10A)

IP67 V4 Microswitches (DC2 10A)

Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm

Approvals
ENEC, UL

Approvals

ENEC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,79

€ 8,79 Всеки (ex VAT)

ZF Hinge Lever Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, SPDT, IP6K7

€ 8,79

€ 8,79 Всеки (ex VAT)

ZF Hinge Lever Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, SPDT, IP6K7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,79
10 - 49€ 7,89
50 - 99€ 6,60
100 - 249€ 6,17
250+€ 5,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

ZF

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

1.47 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Детайли за продукта

IP67 V4 Microswitches (DC2 10A)

IP67 V4 Microswitches (DC2 10A)

Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm

Approvals
ENEC, UL

Approvals

ENEC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от