ZF Button Micro Switch, Cable Terminal, 6 A @ 250 V ac, SPDT, IP6K7

Технически документи
Спецификации
Brand
ZFActuator Type
Button
Terminal Type
Cable
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
1.96 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +105°C
Distrelec Product Id
30017514
Страна на произход
Czech Republic
Детайли за продукта
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL
€ 8,39
€ 8,39 Всеки (ex VAT)
1
€ 8,39
€ 8,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,39 |
10 - 49 | € 7,57 |
50 - 99 | € 6,31 |
100 - 249 | € 5,89 |
250+ | € 5,38 |
Технически документи
Спецификации
Brand
ZFActuator Type
Button
Terminal Type
Cable
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
1.96 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +105°C
Distrelec Product Id
30017514
Страна на произход
Czech Republic
Детайли за продукта
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL