ZF Button Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT, IP6K7

Номер на артикул на RS: 294-5905Марка: ZF№ по каталога на производителя: DC1C-A1AADistrelec Article No.: 30017509
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

ZF

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Страна на произход

Germany

Детайли за продукта

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,61

€ 4,61 Всеки (ex VAT)

ZF Button Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT, IP6K7

€ 4,61

€ 4,61 Всеки (ex VAT)

ZF Button Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT, IP6K7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 4,61
50 - 149€ 4,37
150 - 249€ 2,63
250 - 499€ 2,57
500+€ 2,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

ZF

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Страна на произход

Germany

Детайли за продукта

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от