Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ZF Button Micro Switch, Through Hole Terminal, 6 A @ 250 V ac, SPDT

Номер на артикул на RS: 517-882Марка: ZF№ по каталога на производителя: DB1C-D2AA
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

ZF

Actuator Type

Button

Terminal Type

Through Hole

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.47 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Страна на произход

Germany

Детайли за продукта

DB Series Microswitches

DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size

Approvals

ENEC, UL

Информацията за складовите наличности временно не е налична.

€ 2,71

€ 2,71 Всеки (ex VAT)

ZF Button Micro Switch, Through Hole Terminal, 6 A @ 250 V ac, SPDT

€ 2,71

€ 2,71 Всеки (ex VAT)

ZF Button Micro Switch, Through Hole Terminal, 6 A @ 250 V ac, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,71
10 - 49€ 2,44
50 - 99€ 2,04
100 - 249€ 1,91
250+€ 1,74

Технически документи

Спецификации

Brand

ZF

Actuator Type

Button

Terminal Type

Through Hole

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.47 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Страна на произход

Germany

Детайли за продукта

DB Series Microswitches

DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size

Approvals

ENEC, UL