ZF Button Micro Switch, Through Hole Terminal, 6 A @ 250 V ac, SPDT

Технически документи
Спецификации
Brand
ZFActuator Type
Button
Terminal Type
Through Hole
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
1.47 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Distrelec Product Id
11033728
Страна на произход
Germany
Детайли за продукта
DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
€ 2,66
€ 2,66 Всеки (ex VAT)
1
€ 2,66
€ 2,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,66 |
10 - 49 | € 2,42 |
50 - 99 | € 2,01 |
100 - 249 | € 1,89 |
250+ | € 1,71 |
Технически документи
Спецификации
Brand
ZFActuator Type
Button
Terminal Type
Through Hole
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
1.47 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Distrelec Product Id
11033728
Страна на произход
Germany
Детайли за продукта
DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL