Технически документи
Спецификации
Brand
ZFActuator Type
Short Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.98 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Operating Temperature Range
-40 → +85°C
Детайли за продукта
D4 Series 0.1A, 16A & 21A
D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.
Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Approvals
16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
€ 16,23
€ 3,247 Each (In a Pack of 5) (ex VAT)
5
€ 16,23
€ 3,247 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 3,247 | € 16,24 |
125 - 245 | € 2,726 | € 13,63 |
250 - 495 | € 2,576 | € 12,88 |
500+ | € 2,017 | € 10,09 |
Технически документи
Спецификации
Brand
ZFActuator Type
Short Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.98 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Operating Temperature Range
-40 → +85°C
Детайли за продукта
D4 Series 0.1A, 16A & 21A
D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.
Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Approvals
16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI