Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ZF Long Leaf Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT

Номер на артикул на RS: 159-4433Марка: ZF№ по каталога на производителя: D459-V3LL
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

ZF

Actuator Type

Long Leaf Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.216 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

Детайли за продукта

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

Може да се интересувате от
16A LONG LVR. MICROSWITCH
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 16,92

€ 3,385 Each (In a Pack of 5) (ex VAT)

ZF Long Leaf Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT

€ 16,92

€ 3,385 Each (In a Pack of 5) (ex VAT)

ZF Long Leaf Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 245€ 3,385€ 16,92
250 - 745€ 3,007€ 15,04
750 - 1245€ 2,622€ 13,11
1250 - 2495€ 2,239€ 11,20
2500+€ 2,187€ 10,93
Може да се интересувате от
16A LONG LVR. MICROSWITCH
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

ZF

Actuator Type

Long Leaf Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.216 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

Детайли за продукта

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

Може да се интересувате от
16A LONG LVR. MICROSWITCH
P.O.A.Всеки (ex VAT)