Технически документи
Спецификации
Brand
ZFAccessory Type
Magnet
For Use With
Magnetic Reed Sensor
Application
Magnetic Reed Sensor
Страна на произход
Mexico
Детайли за продукта
MP2019 Series Magnetic Reed Sensors
The MP2018 series of sensors are reed based magnetic position sensors in a plastic flange mount package. These switches can be approached by a magnet from any angle and with either pole.
SPST-NO Form A
10 W max. power rating
Contacts hermetically sealed for long life
Zero power consumption
Resistant to moisture and dirt
Operating temperature -40 → +105 °C
Magnetic actuator is available (stock no 765-9343)
€ 5,05
€ 5,05 Всеки (ex VAT)
1
€ 5,05
€ 5,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ZFAccessory Type
Magnet
For Use With
Magnetic Reed Sensor
Application
Magnetic Reed Sensor
Страна на произход
Mexico
Детайли за продукта
MP2019 Series Magnetic Reed Sensors
The MP2018 series of sensors are reed based magnetic position sensors in a plastic flange mount package. These switches can be approached by a magnet from any angle and with either pole.
SPST-NO Form A
10 W max. power rating
Contacts hermetically sealed for long life
Zero power consumption
Resistant to moisture and dirt
Operating temperature -40 → +105 °C
Magnetic actuator is available (stock no 765-9343)