ZedBoard 32 bit, Video Development Kit AES-Z7EV-7Z020-G

Номер на артикул на RS: 765-2699Марка: ZedBoard№ по каталога на производителя: AES-Z7EV-7Z020-G

Технически документи

Спецификации

Classification

Development Kit

Technology

32 bit, Video

Детайли за продукта

Zynq-7000 ZedBoard Development Kit

The ZedBoard is a low-cost development board for the Xilinx Zynq-7000 SoC. The board contains everything necessary to create a Linux, Android, Windows or other OS/RTOS-based design. Several expansion connectors expose the processing system and programmable logic I/Os for easy user access. Take advantage of the Zynq-7000 SoC’s tightly coupled ARM processing system and 7 series programmable logic and create unique and powerful designs. ZedBoard is supported by the www.zedboard.org community website where users can collaborate with other engineers also working on Zynq designs.

• Zynq-7000 SoC XC7Z020-CLG484-1
• On-board MT41K128M16HA-15E:D 512MB DDR3 SDRAM memory
• On-board S25FL256S 256Mbit Quad-SPI serial Flash memory
• 30 x 11mm 128 x 32pixel OLED display panel
• On-board ADAU1761 I²S audio CODEC
• On-board CY7C64225 USB-UART bridge controller
• SD card socket
• On-board USB-JTAG Programming via microUSB connector
• RJ45 socket for 10/100/1000 Ethernet
• USB OTG 2.0 via microUSB connector
• LPC FMC connector
• HDMI 1080p socket
• VGA (12-bit colour) DE15 socket
• 4 x 3.5mm jack sockets for Microphone, Line In, Line Out, Headphones
• 5 x 12-pin Pmod™ expansion connectors
• Reset pushbutton
• Programming pushbutton
• 8 x User slide-switches
• 7 x User pushbuttons
• 8 x User LEDs
• Applications: Video processing, Motor control, Software acceleration, Linux/Android/RTOS development, Embedded ARM processing, General Zynq-7000 SoC prototyping

Supplied with

4GB SD Card, Micro-USB cable, USB Adapter: Male Micro-B to Female Standard-A, Getting Started Guide, Xilinx Vivado DVD, Xilinx License Voucher for Vivado Design Edition tools for ZedBoard designs, US/Euro mains power supply (Requires adapter for UK use: RS 399-6134)

Може да се интересувате от
Digilent ZedBoard Zynq-7000 Development Kit
€ 571,29Всеки (ex VAT)

P.O.A.

ZedBoard 32 bit, Video Development Kit AES-Z7EV-7Z020-G

P.O.A.

ZedBoard 32 bit, Video Development Kit AES-Z7EV-7Z020-G

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Digilent ZedBoard Zynq-7000 Development Kit
€ 571,29Всеки (ex VAT)

Технически документи

Спецификации

Classification

Development Kit

Technology

32 bit, Video

Детайли за продукта

Zynq-7000 ZedBoard Development Kit

The ZedBoard is a low-cost development board for the Xilinx Zynq-7000 SoC. The board contains everything necessary to create a Linux, Android, Windows or other OS/RTOS-based design. Several expansion connectors expose the processing system and programmable logic I/Os for easy user access. Take advantage of the Zynq-7000 SoC’s tightly coupled ARM processing system and 7 series programmable logic and create unique and powerful designs. ZedBoard is supported by the www.zedboard.org community website where users can collaborate with other engineers also working on Zynq designs.

• Zynq-7000 SoC XC7Z020-CLG484-1
• On-board MT41K128M16HA-15E:D 512MB DDR3 SDRAM memory
• On-board S25FL256S 256Mbit Quad-SPI serial Flash memory
• 30 x 11mm 128 x 32pixel OLED display panel
• On-board ADAU1761 I²S audio CODEC
• On-board CY7C64225 USB-UART bridge controller
• SD card socket
• On-board USB-JTAG Programming via microUSB connector
• RJ45 socket for 10/100/1000 Ethernet
• USB OTG 2.0 via microUSB connector
• LPC FMC connector
• HDMI 1080p socket
• VGA (12-bit colour) DE15 socket
• 4 x 3.5mm jack sockets for Microphone, Line In, Line Out, Headphones
• 5 x 12-pin Pmod™ expansion connectors
• Reset pushbutton
• Programming pushbutton
• 8 x User slide-switches
• 7 x User pushbuttons
• 8 x User LEDs
• Applications: Video processing, Motor control, Software acceleration, Linux/Android/RTOS development, Embedded ARM processing, General Zynq-7000 SoC prototyping

Supplied with

4GB SD Card, Micro-USB cable, USB Adapter: Male Micro-B to Female Standard-A, Getting Started Guide, Xilinx Vivado DVD, Xilinx License Voucher for Vivado Design Edition tools for ZedBoard designs, US/Euro mains power supply (Requires adapter for UK use: RS 399-6134)

Може да се интересувате от
Digilent ZedBoard Zynq-7000 Development Kit
€ 571,29Всеки (ex VAT)