Zarges Aluminium 6 steps Step Ladder, 1.19m platform height

Номер на артикул на RS: 660-1141Марка: Zarges№ по каталога на производителя: 44146
brand-logo
Преглед на всички в Подвижни стълби

Технически документи

Спецификации

Brand

Zarges

Number of Treads

6

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

1.19m

Maximum Load

150kg

Weight

5.3kg

Страна на произход

France

Детайли за продукта

Aluminium Light Trade Stepladders

The Zarges Z 200 Aluminium Step Ladder offers a lightweight, inexpensive option for sage standing. Being a swingback step ladder, one of the side features non-slip treads with flanged cross sections for strength. The Zarges Z 200 conforms to EN131 standards, which ensures a 150 kg static load rating.
The top tread/platform of the ladder features a serrated surface with anti-slip ribbing.

Features and Benefits

Large serrated platform with anti-slip ribbing
Double wall aluminium extruded profile gives optimum platform stability
Firm positioning thanks to anti-slip plastic end caps
Flanged cross struts on the support part

Typical Applications

Painting and decorating
Drilling Holes
Fixing lights
Loft access

FAQ's

What is the EN131 standard?

The EN131 is a European Union Certification for portable steps and ladders.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional

The standard covers additional requirements for stability, slipping, durability and strength in position.

Is it safe to stand on the platform of a step ladder?

If the step ladder has a handrail above the platform will determine whether you are able to stand on the platform. The HSE advise to avoid standing on the top three steps, whilst the EN131 standard states to avoid the top two steps, if it doesn’t have a platform.

Standards

EN 131

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Zarges Aluminium 6 steps Step Ladder, 1.19m platform height

P.O.A.

Zarges Aluminium 6 steps Step Ladder, 1.19m platform height
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Zarges

Number of Treads

6

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

1.19m

Maximum Load

150kg

Weight

5.3kg

Страна на произход

France

Детайли за продукта

Aluminium Light Trade Stepladders

The Zarges Z 200 Aluminium Step Ladder offers a lightweight, inexpensive option for sage standing. Being a swingback step ladder, one of the side features non-slip treads with flanged cross sections for strength. The Zarges Z 200 conforms to EN131 standards, which ensures a 150 kg static load rating.
The top tread/platform of the ladder features a serrated surface with anti-slip ribbing.

Features and Benefits

Large serrated platform with anti-slip ribbing
Double wall aluminium extruded profile gives optimum platform stability
Firm positioning thanks to anti-slip plastic end caps
Flanged cross struts on the support part

Typical Applications

Painting and decorating
Drilling Holes
Fixing lights
Loft access

FAQ's

What is the EN131 standard?

The EN131 is a European Union Certification for portable steps and ladders.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional

The standard covers additional requirements for stability, slipping, durability and strength in position.

Is it safe to stand on the platform of a step ladder?

If the step ladder has a handrail above the platform will determine whether you are able to stand on the platform. The HSE advise to avoid standing on the top three steps, whilst the EN131 standard states to avoid the top two steps, if it doesn’t have a platform.

Standards

EN 131

Може да се интересувате от