Zarges Aluminium Combination Ladder 12 steps 1.75m open length

Номер на артикул на RS: 799-0641Марка: Zarges№ по каталога на производителя: 42383
brand-logo
Преглед на всички в Стълбищни стълби

Технически документи

Спецификации

Brand

Zarges

Number of Treads

12

Stiles Material

Aluminium

Platform Height

0.99m

Open Length

1.75m

Maximum Load

150kg

Weight

12.5kg

Страна на произход

Germany

Детайли за продукта

Zarges Multi-Purpose Ladder

The Zarges Z300 Multi-purpose ladder offers a number of configurations from a single ladder, step ladder (ascended from both sides) or as a practical working platform. The automatic hinges between the four sections allows the user to quickly and easily adapt the ladder for the environment.
This combination ladders stiles are made from high strength extruded aluminium, maximum stability. Featuring two replaceable plastic end caps to ensure the ladder stays stable in slippery conditions. The non-slip treads are flanged into the stiles providing a strong connection between components.

Features and Benefits

4 folding sections make it easy to store and transport
Can be used as a lean to ladder
In step ladder form it can be climbed from either side
Made from a high strength aluminium extrusion
High strength connection between stile and rung
External width of 350 mm

Typical Applications

• Window Cleaning
• Painting and decorating
• Fixing lights
• Loft access

FAQ's

What is the EN131 standard?

The EN131 is a European Union Certification for portable steps and ladders. As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.

Standards

EN 131, 150 kilo rating

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Zarges Aluminium Combination Ladder 12 steps 1.75m open length

P.O.A.

Zarges Aluminium Combination Ladder 12 steps 1.75m open length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Zarges

Number of Treads

12

Stiles Material

Aluminium

Platform Height

0.99m

Open Length

1.75m

Maximum Load

150kg

Weight

12.5kg

Страна на произход

Germany

Детайли за продукта

Zarges Multi-Purpose Ladder

The Zarges Z300 Multi-purpose ladder offers a number of configurations from a single ladder, step ladder (ascended from both sides) or as a practical working platform. The automatic hinges between the four sections allows the user to quickly and easily adapt the ladder for the environment.
This combination ladders stiles are made from high strength extruded aluminium, maximum stability. Featuring two replaceable plastic end caps to ensure the ladder stays stable in slippery conditions. The non-slip treads are flanged into the stiles providing a strong connection between components.

Features and Benefits

4 folding sections make it easy to store and transport
Can be used as a lean to ladder
In step ladder form it can be climbed from either side
Made from a high strength aluminium extrusion
High strength connection between stile and rung
External width of 350 mm

Typical Applications

• Window Cleaning
• Painting and decorating
• Fixing lights
• Loft access

FAQ's

What is the EN131 standard?

The EN131 is a European Union Certification for portable steps and ladders. As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.

Standards

EN 131, 150 kilo rating

Може да се интересувате от