Технически документи
Спецификации
Brand
ZargesMaterial
Aluminium
Internal Height
310 mm
Series
K 424 XC
Internal Width
350 mm
Internal Dimensions
550 x 350 x 310mm
External Height
385 mm
External Width
400 mm
External Dimensions
600 x 400 x 385mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Colour
Silver
Material Type
Metal
Lockable
Yes
Weight
7.3kg
Страна на произход
Germany
Детайли за продукта
Zarges K424 XC Aluminium Transit Cases
Professional Aluminium transit case for the easy transport and protection of equipment and instruments.
Integrated smooth running 50 mm castors and handles for excellent manoeuvrability
Corners made from impact resistant plastic for easy stacking and reduced storage space
Can be stacked with other K424 XC flight cases or K470 equipment cases
Removable base PE foam insert for protection against damage in transit
Fitted with sturdy lid holding straps
Fully lockable for security and peace of mind
A wide range of adjustable interior fittings ensure versatility
€ 780,02
€ 780,02 Всеки (ex VAT)
1
€ 780,02
€ 780,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ZargesMaterial
Aluminium
Internal Height
310 mm
Series
K 424 XC
Internal Width
350 mm
Internal Dimensions
550 x 350 x 310mm
External Height
385 mm
External Width
400 mm
External Dimensions
600 x 400 x 385mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Colour
Silver
Material Type
Metal
Lockable
Yes
Weight
7.3kg
Страна на произход
Germany
Детайли за продукта
Zarges K424 XC Aluminium Transit Cases
Professional Aluminium transit case for the easy transport and protection of equipment and instruments.
Integrated smooth running 50 mm castors and handles for excellent manoeuvrability
Corners made from impact resistant plastic for easy stacking and reduced storage space
Can be stacked with other K424 XC flight cases or K470 equipment cases
Removable base PE foam insert for protection against damage in transit
Fitted with sturdy lid holding straps
Fully lockable for security and peace of mind
A wide range of adjustable interior fittings ensure versatility