Технически документи
Спецификации
Brand
ZargesMaterial
Aluminium (Surface), Plastic (Shell), Thermoplastic Elastomer
Internal Height
190 mm
Internal Width
455 mm
Series
K 411
Internal Depth
650mm
Internal Dimensions
650 x 455 x 190mm
External Height
210 mm
External Width
510 mm
External Depth
665mm
External Dimensions
665 x 510 x 210mm
Watertight or Waterproof
Yes
Wheels
No
Colour
Black, Silver
Material Type
Aluminium (Surface), Plastic (Shell)
Lockable
Yes
IP Rating
IP65
Weight
4.7kg
Страна на произход
Germany
€ 636,97
€ 636,97 Всеки (ex VAT)
1
€ 636,97
€ 636,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ZargesMaterial
Aluminium (Surface), Plastic (Shell), Thermoplastic Elastomer
Internal Height
190 mm
Internal Width
455 mm
Series
K 411
Internal Depth
650mm
Internal Dimensions
650 x 455 x 190mm
External Height
210 mm
External Width
510 mm
External Depth
665mm
External Dimensions
665 x 510 x 210mm
Watertight or Waterproof
Yes
Wheels
No
Colour
Black, Silver
Material Type
Aluminium (Surface), Plastic (Shell)
Lockable
Yes
IP Rating
IP65
Weight
4.7kg
Страна на произход
Germany